Part Details for CBM13W6M77B300S by Amphenol Positronic
Overview of CBM13W6M77B300S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM13W6M77B300S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBM13W6M77B300S
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 13P Solder Tail Right Angle 13W6 Stainless Steel, Passivated Shell | 0 |
|
$91.1900 / $91.8400 | Order Now |
DISTI #
POSCBM13W6M77B300S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM13W6M77B300S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBM13W6M77B300S
CBM13W6M77B300S CAD Models
CBM13W6M77B300S Part Data Attributes:
|
CBM13W6M77B300S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM13W6M77B300S
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 807-2, SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM13W6M77B300S
This table gives cross-reference parts and alternative options found for CBM13W6M77B300S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM13W6M77B300S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMY13W6PNMBOL2FR163 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM13W6M77B300S vs DCMY13W6PNMBOL2FR163 |
DCMQ13H6PYK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM13W6M77B300S vs DCMQ13H6PYK87 |
DCMU-13C6P-OL4-K87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM13W6M77B300S vs DCMU-13C6P-OL4-K87 |
L177TWC13W6PHP2SV3FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M77B300S vs L177TWC13W6PHP2SV3FRM6 |
DCML13P6PVK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM13W6M77B300S vs DCML13P6PVK87 |
DEM-13W6PTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM13W6M77B300S vs DEM-13W6PTI |
L777TWC13W6PHCSV3RRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M77B300S vs L777TWC13W6PHCSV3RRM6 |
L77TWC13W6PHSVA514RM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M77B300S vs L77TWC13W6PHSVA514RM6 |
DEMY-13W6PTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM13W6M77B300S vs DEMY-13W6PTI |
CBD13W6M7000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBM13W6M77B300S vs CBD13W6M7000X |