-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2883
|
Newark | Inductor, 10Uh, 10%, Inductance:10Μh, Dc Resistance Max:0.36Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:380Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBMF1608T100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 584 |
|
$0.1460 / $0.2390 | Buy Now |
DISTI #
85R4806
|
Newark | Inductor, 10Uh, 10%, Full Reel, Inductance:10Μh, Dc Resistance Max:0.36Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:380Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBMF1608T100K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0810 / $0.0920 | Buy Now |
DISTI #
587-1720-1-ND
|
DigiKey | FIXED IND 10UH 380MA 468MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
459154 In Stock |
|
$0.0735 / $0.2100 | Buy Now |
DISTI #
CBMF1608T100K
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 380 mA, Unshielded, 115 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: CBMF1608T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0943 | Buy Now |
DISTI #
09P2883
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 380 mA, Unshielded, 115 mA, 1.6mm x 0.8mm x 0.8mm - Product that comes on tape, but is not reeled (Alt: 09P2883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Ammo Pack | 584 Partner Stock |
|
$0.1150 / $0.2180 | Buy Now |
DISTI #
963-CBMF1608T100K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQNB160808T100K 0603 10uH 468mOhms 10% 115mA RoHS: Compliant | 217589 |
|
$0.0720 / $0.2100 | Buy Now |
|
Future Electronics | CBMF Series 0603 10 uH ±10% 115 mA 360 mOhm SMT Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0783 | Buy Now |
|
Future Electronics | CBMF Series 0603 10 uH ±10% 115 mA 360 mOhm SMT Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0783 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R RoHS: Compliant |
111000 In Stock |
|
$0.0731 / $0.0867 | Buy Now |
DISTI #
59366385
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2036 | Americas - 111000 |
|
$0.0997 / $0.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBMF1608T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBMF1608T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.468 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |