Part Details for CBN-1112 by Quest Technology International Inc
Overview of CBN-1112 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBN-1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC M 50Ohm ST Cable Mount |
6 In Stock |
|
$1.4300 / $5.6500 | Buy Now |
|
Master Electronics | Conn BNC M 50Ohm ST Cable Mount |
6 In Stock |
|
$1.4300 / $5.6500 | Buy Now |
DISTI #
10137453
|
TestEquity LLC | Quest Technology CBN-1112 BNC Male Connector, 50 Ohm, Twist-On, RG-58 PVC, Silver | 0 |
|
$2.2400 | Buy Now |