Part Details for CBP25-C by Panduit Corp
Overview of CBP25-C by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBP25-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1400
|
Newark | Computers, Hardware, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:-, Thread Size - Imperial:-, Standoff Type:Round Male-Male, Body Length:-, Overall Length:-, External Width:-, Product Range:- Rohs Compliant: Yes |Panduit CBP25-C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 4 |
|
$32.1400 / $40.8700 | Buy Now |
DISTI #
298-1129-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3707 / $0.4500 | Buy Now |
DISTI #
CBP25-C
|
Avnet Americas | Connector Accessories Circuit Board Post Nylon 6/6 Natural - Bulk (Alt: CBP25-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2321 | Buy Now |
DISTI #
84F1400
|
Avnet Americas | Connector Accessories Circuit Board Post Nylon 6/6 Natural - Boxed Product (Development Kits) (Alt: 84F1400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 4 Partner Stock |
|
$32.1400 / $40.8700 | Buy Now |
DISTI #
644-CBP25-C
|
Mouser Electronics | Standoffs & Spacers CB POST NYLON RoHS: Compliant | 4713 |
|
$0.3030 / $0.5200 | Buy Now |
DISTI #
V99:2348_06879380
|
Arrow Electronics | Spacer Circuit Board Post 4.7mm-OD 6.35mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 21 |
|
$0.0397 / $0.0400 | Buy Now |
DISTI #
71091245
|
RS | Circuit Board Post, .25" (6.4mm) Post | Panduit CBP25-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3090 / $0.3320 | RFQ |
DISTI #
PANCBP25-C
|
Heilind Electronics | Circuit Board Post, .25 (6.4mm) Post | Americas - 0 in Stock |
|
$0.3100 / $0.3968 | Buy Now |
|
Onlinecomponents.com | Circuit board post, .25" (6.4mm) post, standard package. RoHS: Compliant |
2500 In Stock |
|
$0.3505 / $0.4227 | Buy Now |
DISTI #
63254070
|
Verical | Spacer Circuit Board Post 4.7mm-OD 6.35mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2028 | Americas - 2500 |
|
$0.4600 / $0.5559 | Buy Now |
Part Details for CBP25-C
CBP25-C CAD Models
CBP25-C Part Data Attributes
|
CBP25-C
Panduit Corp
Buy Now
|
Compare Parts:
CBP25-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |