-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5718
|
Newark | 1.20Pf 25.0V Rohs Compliant: Yes |Kemet CBR02C129B3GAC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
399-8600-1-ND
|
DigiKey | CAP CER 1.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24995 In Stock |
|
$0.0198 / $0.1700 | Buy Now |
DISTI #
CBR02C129B3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C129B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0267 | Buy Now |
DISTI #
80-CBR02C129B3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.2pF C0G 0201 0.1pF RoHS: Compliant | 14890 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
V72:2272_13926190
|
Arrow Electronics | Cap Ceramic 1.2pF 25V C0G 0.1pF Pad SMD 0201 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1842 Container: Cut Strips | Americas - 1496 |
|
$0.0089 / $0.0168 | Buy Now |
DISTI #
CBR02C129B3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C129B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0267 | Buy Now |
DISTI #
2938291
|
Farnell | CAP, 1.2PF, 25V, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C129B3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C129B3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C129B3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C129B3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R2BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR02C129B3GAC vs 250R05L1R2BG4Y |
C0603C0G1E1R2B030BF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CBR02C129B3GAC vs C0603C0G1E1R2B030BF |
885392004003 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CBR02C129B3GAC vs 885392004003 |
250R05L1R2BT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CBR02C129B3GAC vs 250R05L1R2BT4R |
250R05L1R2BV4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CBR02C129B3GAC vs 250R05L1R2BV4S |
C0201HQN250-1R2BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR02C129B3GAC vs C0201HQN250-1R2BGP |
250R05L1R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | CBR02C129B3GAC vs 250R05L1R2BT4Y |
250R05L1R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CBR02C129B3GAC vs 250R05L1R2BT4Y |
250R05L1R2BG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR02C129B3GAC vs 250R05L1R2BG4S |
250R05L1R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CBR02C129B3GAC vs 250R05L1R2BG4Y |