-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9734
|
Newark | Cap, 0.8Pf, 25V, 0201, Capacitance:0.8Pf, Voltage Rating:25V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR02C808B3GAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14259 |
|
$0.0450 / $0.0830 | Buy Now |
DISTI #
399-8562-1-ND
|
DigiKey | CAP CER 0.8PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12366 In Stock |
|
$0.0222 / $0.2000 | Buy Now |
DISTI #
CBR02C808B3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.8 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C808B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
80-CBR02C808B3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.8pF C0G 0201 0.1pF RoHS: Compliant | 3374 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
CBR02C808B3GAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.8pF C0G 0201 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0222 / $0.0297 | Buy Now |
DISTI #
CBR02C808B3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.8 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C808B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
2612600RL
|
element14 Asia-Pacific | CAP, 0.8PF, 25V, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 14259 |
|
$0.0259 / $0.0400 | Buy Now |
DISTI #
2612600
|
element14 Asia-Pacific | CAP, 0.8PF, 25V, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 14259 |
|
$0.0259 / $0.0726 | Buy Now |
DISTI #
2612600RL
|
Farnell | CAP, 0.8PF, 25V, 0201 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 14259 |
|
$0.0201 / $0.0290 | Buy Now |
DISTI #
2612600
|
Farnell | CAP, 0.8PF, 25V, 0201 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 14259 |
|
$0.0201 / $0.0554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C808B3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C808B3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C808B3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C808B3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QLCD250Q0R8B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | CBR02C808B3GAC vs QLCD250Q0R8B1GV001T |
C0603C0G1E0R8B(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CBR02C808B3GAC vs C0603C0G1E0R8B(030BF) |
C0201HQN250-0R8BN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR02C808B3GAC vs C0201HQN250-0R8BN6P |
C0201HQN250-0R8BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR02C808B3GAC vs C0201HQN250-0R8BGP |
C0201HQN250-0R8BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR02C808B3GAC vs C0201HQN250-0R8BN6E |
C0201HQN250-0R8BG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR02C808B3GAC vs C0201HQN250-0R8BG6E |
VJ0201L0R8BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CBR02C808B3GAC vs VJ0201L0R8BXXCW1BC |
C0201HQN250-0R8BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR02C808B3GAC vs C0201HQN250-0R8BGE |
MA0201CG0R8B250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CBR02C808B3GAC vs MA0201CG0R8B250 |
C0201HQN250-0R8BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR02C808B3GAC vs C0201HQN250-0R8BG6P |