-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1512
|
Newark | Cap, 0.1Pf, 25V, 0402, Capacitance:0.1Pf, Voltage Rating:25V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR04C108B3GAC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
399-11247-1-ND
|
DigiKey | CAP CER 0.1PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7603 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
CBR04C108B3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 pF, 25 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C108B3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR04C108B3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1pF C0G 0402 0.1pF RoHS: Compliant | 19490 |
|
$0.0160 / $0.1300 | Buy Now |
DISTI #
V72:2272_13927491
|
Arrow Electronics | Cap Ceramic 0.1pF 25V C0G 0.1pF Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 Container: Cut Strips | Americas - 5202 |
|
$0.0023 / $0.0208 | Buy Now |
DISTI #
CBR04C108B3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 pF, 25 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C108B3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2938366
|
element14 Asia-Pacific | CAP, 0.1PF, 25V, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 30000 |
|
$0.0155 / $0.0252 | Buy Now |
DISTI #
2938366
|
Farnell | CAP, 0.1PF, 25V, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 29 Weeks, 1 Days Container: Reel | 30000 |
|
$0.0167 / $0.0193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C108B3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C108B3GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C108B3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C108B3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN250-0R1BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR04C108B3GAC vs C0402HQN250-0R1BGE |
C0402HQN250-0R1BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR04C108B3GAC vs C0402HQN250-0R1BGP |
SH15N0R1B250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C108B3GAC vs SH15N0R1B250CT |