Part Details for CBR04C399A2GAC by KEMET Corporation
Overview of CBR04C399A2GAC by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR04C399A2GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6778
|
Newark | 3.90Pf 200V Rohs Compliant: Yes |Kemet CBR04C399A2GAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 | Buy Now |
DISTI #
399-CBR04C399A2GACTR-ND
|
DigiKey | CAP CER 3.9PF 200V C0G/NP0 0402 Min Qty: 10000 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4559 | Buy Now |
DISTI #
CBR04C399A2GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 3.9pF 0.05pF 200V 0402 T/R - Tape and Reel (Alt: CBR04C399A2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5902 | Buy Now |
DISTI #
80-CBR04C399A2GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3.9pF C0G 0402 0.05pF RoHS: Compliant | 0 |
|
$0.4470 | Order Now |
DISTI #
CBR04C399A2GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 3.9pF 0.05pF 200V 0402 T/R - Tape and Reel (Alt: CBR04C399A2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5902 | Buy Now |