-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9069
|
Newark | Cap, 8.3Pf, 50V, 0603, Capacitance:8.3Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR06C839B5GAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3841 |
|
$0.0620 / $0.1160 | Buy Now |
DISTI #
399-16261-1-ND
|
DigiKey | CAP CER 8.3PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3135 In Stock |
|
$0.0331 / $0.2700 | Buy Now |
DISTI #
CBR06C839B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C839B5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0448 | Buy Now |
DISTI #
80-CBR06C839B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.3pF C0G 0603 0.1pF RoHS: Compliant | 2703 |
|
$0.0330 / $0.2700 | Buy Now |
DISTI #
CBR06C839B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C839B5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0448 | Buy Now |
DISTI #
2809550
|
element14 Asia-Pacific | CAP, 8.3PF, 50V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3841 |
|
$0.0533 / $0.1733 | Buy Now |
DISTI #
2809550RL
|
element14 Asia-Pacific | CAP, 8.3PF, 50V, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3841 |
|
$0.0533 / $0.0607 | Buy Now |
DISTI #
2809550RL
|
Farnell | CAP, 8.3PF, 50V, 0603 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 3841 |
|
$0.0320 / $0.0376 | Buy Now |
DISTI #
2809550
|
Farnell | CAP, 8.3PF, 50V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 3841 |
|
$0.0320 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C839B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C839B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000083 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2048% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.2048% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |