Part Details for CBRB020SB2FP1R0-NH by Cvilux Corporation
Overview of CBRB020SB2FP1R0-NH by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRB020SB2FP1R0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBRB020SB2FP1R0-NH
|
Avnet Americas | HF, 20P, H=2.5, WITH FIXED TABS & PEGS, BLACK - Tape and Reel (Alt: CBRB020SB2FP1R0-NH) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3023 / $0.4534 | Buy Now |
DISTI #
CBRB020SB2FP1R0-NH
|
Avnet Americas | HF, 20P, H=2.5, WITH FIXED TABS & PEGS, BLACK - Tape and Reel (Alt: CBRB020SB2FP1R0-NH) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3023 / $0.4534 | Buy Now |
DISTI #
CBRB020SB2FP1R0-NH
|
Avnet Americas | HF, 20P, H=2.5, WITH FIXED TABS & PEGS, BLACK - Tape and Reel (Alt: CBRB020SB2FP1R0-NH) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3023 / $0.4534 | Buy Now |
DISTI #
BTB01M20
|
Maritex | Subminiature Connector, female, 20 contacts, SMD Min Qty: 1 Package Multiple: 1 | 481 |
|
$0.5570 | Buy Now |
Part Details for CBRB020SB2FP1R0-NH
CBRB020SB2FP1R0-NH CAD Models
CBRB020SB2FP1R0-NH Part Data Attributes
|
CBRB020SB2FP1R0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CBRB020SB2FP1R0-NH
Cvilux Corporation
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.189 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.686 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.196 N |