Part Details for CBRHD-06 BK PBFREE by Central Semiconductor Corp
Overview of CBRHD-06 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRHD-06 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CBRHD-06BKPBFREE-ND
|
DigiKey | BRIDGE RECT 1P 600V 500MA HD DIP Min Qty: 2450 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3174 | Buy Now |
DISTI #
CBRHD-06 BK PBFREE
|
Avnet Americas | Diode Bridge Rectifier Single Phase 600V 0.8A 4-Pin HD-DIP Sleeve - Boxed Product (Development Kits) (Alt: CBRHD-06 BK PBFREE) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 350 Container: Box | 0 |
|
$0.2730 / $0.3200 | Buy Now |
DISTI #
610-CBRHD-06BK
|
Mouser Electronics | Bridge Rectifiers 0.8Amp Bridge Rect 100Vrrm 100Vr RoHS: Compliant | 0 |
|
$0.3050 / $0.3170 | Order Now |
DISTI #
CBRHD-06 BK PBFREE
|
Avnet Americas | Diode Bridge Rectifier Single Phase 600V 0.8A 4-Pin HD-DIP Sleeve - Boxed Product (Development Kits) (Alt: CBRHD-06 BK PBFREE) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 350 Container: Box | 0 |
|
$0.2730 / $0.3200 | Buy Now |
Part Details for CBRHD-06 BK PBFREE
CBRHD-06 BK PBFREE CAD Models
CBRHD-06 BK PBFREE Part Data Attributes:
|
CBRHD-06 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CBRHD-06 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |