Part Details for CBS-14-01 by Essentra Components
Overview of CBS-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBS-14-01-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 7/8" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2006 | Buy Now |
DISTI #
144-CBS-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Non-Lock,Natural,7/8 in Spc, CB Support,Non-Lock,Natural RoHS: Compliant | 0 |
|
$0.1890 / $0.4200 | Order Now |
DISTI #
70906545
|
RS | Spacer, NonLock, Natural, 7/8 in | Essentra Components CBS-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.1880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1402 | Buy Now |
|
Onlinecomponents.com | Standard Snap-Lock Support - Non-Locking Bayonet - Locking Two Prong - Natural - Nylon - 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1249 / $0.1672 | Buy Now |
DISTI #
RICCBS-14-01
|
DB Roberts | CB SptNon-LockNatural7/8 in Spc CB Support Non-Lock Natural | 0 |
|
RFQ |