Part Details for CBS-TFM-12-19 by Essentra Components
Overview of CBS-TFM-12-19 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS-TFM-12-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-CBS-TFM-12-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem/ML,Natural,3/4 in Spc, CB Spt,Thrd Fem/ML,Natural RoHS: Compliant | 0 |
|
$0.4120 / $0.9100 | Order Now |
DISTI #
71255696
|
RS | CB Spt, Thrd Fem/ML, Natural,3/4 in Spc | Essentra Components CBS-TFM-12-19 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 / $0.4130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 19.1 mm (0.750 in) - Operating Temperature Range -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.3069 / $0.4545 | Buy Now |
DISTI #
RICCBS-TFM-12-19
|
DB Roberts | CB SptThrd Fem/MLNatural3/4 in Spc CB Spt Thrd Fem/ML Natural | 0 |
|
RFQ |