Part Details for CBS1004812 by Cosel USA Inc
Overview of CBS1004812 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CBS1004812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1130-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$121.0526 / $136.1800 | Buy Now |
DISTI #
436-CBS1004812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 12V 8.4A TH - HALF BRICK RoHS: Compliant | 0 |
|
$125.8400 / $141.5700 | Order Now |
DISTI #
70161822
|
RS | DC-DC Converter, 12V, 8.4A, 36-76V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS1004812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.5000 / $142.9300 | RFQ |
|
Future Electronics | CB Series 100 W Single Output 12 V Isolated Half Brick DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$132.4600 / $139.0800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 100.8W 12V 8.4A, 36-76Vin, TH - HALF BRICK 9-DIP | 3 |
|
$337.2000 | Buy Now |
Part Details for CBS1004812
CBS1004812 CAD Models
CBS1004812 Part Data Attributes:
|
CBS1004812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS1004812
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |