Part Details for CBSB-6-01A-RT by Essentra Components
Overview of CBSB-6-01A-RT by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBSB-6-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1480-ND
|
DigiKey | BRD SPT SNAP FIT ADHESIVE 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1132 In Stock |
|
$0.5161 / $1.0300 | Buy Now |
DISTI #
144-CBSB-6-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Natural,3/8 in Spc, CB Support,Adh Mnt,Natural RoHS: Compliant | 1570 |
|
$0.4550 / $0.8600 | Buy Now |
DISTI #
70904531
|
RS | CB Spt, Adh Mnt, Natural,3/8 in Spc | Essentra Components CBSB-6-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0300 | RFQ |
|
Future Electronics | CBSB Series Natural Nylon .1667 inch Circuit Board Support with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4650 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
RICCBSB-6-01A-RT
|
Heilind Electronics | CB SPT,ADH MNT,NATURAL,3/8 IN | Americas - 5 in Stock |
|
$0.5128 / $0.5376 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 9.5 mm (0.375 in) RoHS: Compliant |
2000 In Stock |
|
$0.4366 / $0.6563 | Buy Now |
DISTI #
67506009
|
Verical | Circuit Board Support On Base Min Qty: 100 Package Multiple: 50 Date Code: 2306 | Americas - 2000 |
|
$0.6761 / $0.9115 | Buy Now |
DISTI #
RICCBSB-6-01A-RT
|
Interstate Connecting Components | CB SPT,ADH MNT,NATURAL,3/8 IN | 1 |
|
$0.5128 / $0.5376 | Buy Now |
DISTI #
RICCBSB-6-01A-RT
|
DB Roberts | CB SPT,ADH MNT,NATURAL,3/8 IN | 0 |
|
RFQ |