Part Details for CBT-90-B-L11-H101 by Luminus Devices
Overview of CBT-90-B-L11-H101 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT-90-B-L11-H101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-90-B-L11-H101-ND
|
DigiKey | LED MOD CBT-90 BLUE RECT Min Qty: 50 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.1080 | Buy Now |
DISTI #
CBT-90-B-L11-H101
|
Avnet Americas | LED Uni-Color Blue 425lm 455nm LED Board MCPCB - Trays (Alt: CBT-90-B-L11-H101) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 42 |
|
$56.1210 / $66.4200 | Buy Now |
DISTI #
896-CBT90BL11H101
|
Mouser Electronics | LED Lighting Modules Blue 450-470nm Flat Lens RoHS: Compliant | 0 |
|
$66.4700 / $67.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Container: Tray | 0Tray |
|
$59.9600 | Buy Now |
DISTI #
CBT-90-B-L11-H101
|
Avnet Americas | LED Uni-Color Blue 425lm 455nm LED Board MCPCB - Trays (Alt: CBT-90-B-L11-H101) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 42 |
|
$56.1210 / $66.4200 | Buy Now |
DISTI #
CBT-90-B-L11-H101
|
EBV Elektronik | LED Uni-Color Blue 425lm 455nm LED Board MCPCB (Alt: CBT-90-B-L11-H101) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CBT-90-B-L11-H101
CBT-90-B-L11-H101 CAD Models
CBT-90-B-L11-H101 Part Data Attributes:
|
CBT-90-B-L11-H101
Luminus Devices
Buy Now
|
Compare Parts:
CBT-90-B-L11-H101
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |