Part Details for CBT-90-G-L11-CK100 by Luminus Devices
Overview of CBT-90-G-L11-CK100 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for CBT-90-G-L11-CK100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-90-G-L11-CK100-ND
|
DigiKey | LED MOD CBT-90 GREEN RECT Min Qty: 10 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.9880 | Buy Now |
DISTI #
CBT-90-G-L11-CK100
|
Avnet Americas | LED Uni-Color Green 2150lm 523nm LED Board MCPCB - Trays (Alt: CBT-90-G-L11-CK100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
CBT-90-G-L11-CK100
|
Avnet Americas | LED Uni-Color Green 2150lm 523nm LED Board MCPCB - Trays (Alt: CBT-90-G-L11-CK100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
CBT-90-G-L11-CK100
|
Avnet Americas | LED Uni-Color Green 2150lm 523nm LED Board MCPCB - Trays (Alt: CBT-90-G-L11-CK100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for CBT-90-G-L11-CK100
CBT-90-G-L11-CK100 CAD Models
CBT-90-G-L11-CK100 Part Data Attributes:
|
CBT-90-G-L11-CK100
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CBT-90-G-L11-CK100
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |