Part Details for CBT25J100R (ALTERNATE: CBT25J100R) by TE Connectivity
Overview of CBT25J100R (ALTERNATE: CBT25J100R) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT25J100R (ALTERNATE: CBT25J100R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469563
|
RS | Axial Carbon Resistor 100Ohms +/-5% 0.25W -700 - +400ppm/degC, CBT25J100R | TE Connectivity CBT25J100R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3750 | RFQ |