-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7845
|
Newark | Ic, Quad 1 Of 2 Mux/Demux Rohs Compliant: Yes |Nexperia CBT3253D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
1727-CBT3253D,118TR-ND
|
DigiKey | CBT3253D/SOT109/SO16 Min Qty: 1513 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1927 / $0.2235 | Buy Now |
DISTI #
2156-CBT3253D,118-NEX-ND
|
DigiKey | CBT3253D/SOT109/SO16 Min Qty: 1513 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
$0.2000 | Buy Now |
DISTI #
CBT3253D,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 2-Element TTL 2-IN 16-Pin SOIC T/R - Rail/Tube (Alt: CBT3253D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Tube | 0 |
|
$0.1892 / $0.2258 | Buy Now |
DISTI #
771-CBT3253D118
|
Mouser Electronics | Multiplexer Switch ICs CBT3253D/SOT109/SO16 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1982 | Buy Now |
|
Rochester Electronics | CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2300 |
|
$0.1702 / $0.2002 | Buy Now |
DISTI #
CBT3253D,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 2-Element TTL 2-IN 16-Pin SOIC T/R - Rail/Tube (Alt: CBT3253D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Tube | 0 |
|
$0.1892 / $0.2258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3253D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3253D,118
Nexperia
CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CBT3253D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3253D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3253D | IC DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3253D,118 vs CBT3253D |