Part Details for CBT50J470R by TE Connectivity
Overview of CBT50J470R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT50J470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8442
|
Newark | Carbon Resistor Composition, 470 Ohm, 500Mw, 5%, Resistance:470Ohm, Product Range:Cbt Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Neohm Te Connectivity CBT50J470R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$0.2480 / $0.7630 | Buy Now |
DISTI #
22R5588
|
Newark | Through Hole Carbon Composition Resistor, Cbt Series, 470 Ohm, 500 Mw, - 5, 350 V Rohs Compliant: Yes |Neohm Te Connectivity CBT50J470R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2120 | Buy Now |
|
Onlinecomponents.com | Carbon Composite Resistor - 470 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
36 In Stock |
|
$0.2544 / $0.5225 | Buy Now |
DISTI #
5-1625876-6
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 500 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 5-1625876-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 71130 |
|
RFQ | ||
DISTI #
1265115
|
element14 Asia-Pacific | RES, 470R, 5%, 500MW, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1683 / $0.4666 | Buy Now |
DISTI #
1265115
|
Farnell | RES, 470R, 5%, 500MW, AXIAL RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$0.1828 / $0.6086 | Buy Now |
|
Master Electronics | Carbon Composite Resistor - 470 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
36 In Stock |
|
$0.2544 / $0.5225 | Buy Now |
Part Details for CBT50J470R
CBT50J470R CAD Models
CBT50J470R Part Data Attributes:
|
CBT50J470R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT50J470R
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -600, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |