Part Details for CBU-08PMDS-TC7001 by Amphenol LTW Technology
Overview of CBU-08PMDS-TC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBU-08PMDS-TC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9067
|
Newark | Ceres, Middle Size, 10A+2A, 08 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw CBU-08PMDS-TC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $12.5000 | Buy Now |
DISTI #
1754-CBU-08PMDS-TC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 10A+2A, 08 P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$8.3956 / $13.8900 | Buy Now |
DISTI #
71366297
|
RS | Connector, CircularMIDDLEPANEL,3KEY 8PIN F CONN C PIN | Amphenol LTW Technology CBU-08PMDS-TC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2300 | RFQ |
DISTI #
LTWCBU-08PMDS-TC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 10A2A, 08 M, F PWRM SIG, SOLDER, 3LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0900 / $10.3400 | Buy Now |
DISTI #
CBU-08PMDS-TC7001
|
TME | Connector: circular, socket, size C, male/female, PIN: 8(6+2), IP67 Min Qty: 100 | 0 |
|
$9.2200 | RFQ |
DISTI #
LTWCBU-08PMDS-TC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 10A2A, 08 M, F PWRM SIG, SOLDER, 3LOCK | 0 |
|
Buy Now |