Part Details for CBW28-13A (ALTERNATE: CBW28-13A) by OptiFuse
Overview of CBW28-13A (ALTERNATE: CBW28-13A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBW28-13A (ALTERNATE: CBW28-13A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254453
|
RS | Circuit Breaker, Thermal, Push to Reset, 32VDC 250VAC, 13A | OptiFuse CBW28-13A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.5300 | RFQ |