Part Details for CC-03RMMS-QC800P by Amphenol LTW Technology
Overview of CC-03RMMS-QC800P by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-03RMMS-QC800P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9111
|
Newark | X-Lok, Middle Size, 20A, 03 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw CC-03RMMS-QC800P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $5.9000 | Buy Now |
DISTI #
CC-03RMMS-QC800P-ND
|
DigiKey | MIDDLE RECEPTACLE(REAR) Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$3.9627 / $7.1500 | Buy Now |
DISTI #
71378758
|
RS | Connector, X-LokMIDDLE, RECEPTACLE(REAR)X-LOK 3P M CONN M PIN | Amphenol LTW Technology CC-03RMMS-QC800P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9500 | RFQ |
DISTI #
LTWCC-03RMMS-QC800P
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 03 PI M, M, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
$3.3279 / $4.2808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $4.8000 | Buy Now |
DISTI #
LTWCC-03RMMS-QC800P
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 03 PI M, M, SOLDER, PUSH LOCK | 0 |
|
$3.3279 / $4.2808 | Buy Now |
DISTI #
CC-03RMMS-QC800P
|
Maritex | Amphenol connector CC-03RMMS-QC800P, 3 pin, male, bayonet locking system Min Qty: 1 Package Multiple: 1 | 80 |
|
$3.9520 / $4.6300 | Buy Now |