Part Details for CC-USB2PD60-CMCM-2M by Gembird Electronics Ltd
Overview of CC-USB2PD60-CMCM-2M by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-USB2PD60-CMCM-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC-USB2PD60-CMCM-2
|
TME | Cable, USB 2.0, USB C plug,both sides, 2m, black, 480Mbps, 60W Min Qty: 1 | 4 |
|
$4.6400 / $6.9700 | Buy Now |