Part Details for CC0100BRNPO7BN1R2 by YAGEO Corporation
Overview of CC0100BRNPO7BN1R2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0100BRNPO7BN1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0100BRNPO7BN1R2TR-ND
|
DigiKey | CAP CER 1.2PF 16V C0G/NP0 01005 Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0048 | Buy Now |
DISTI #
CC0100BRNPO7BN1R2
|
Avnet Americas | Capacitor Ceramic 1.2pF 16V C0G 0.1pF 0100 Paper T/R - Tape and Reel (Alt: CC0100BRNPO7BN1R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0025 | Buy Now |
DISTI #
CC0100BRNPO7BN1R2
|
Avnet Americas | Capacitor Ceramic 1.2pF 16V C0G 0.1pF 0100 Paper T/R - Tape and Reel (Alt: CC0100BRNPO7BN1R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Ozdisan Elektronik | MLCC (0402) 01005 1.2pF 16VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0051 / $0.0066 | RFQ |
Part Details for CC0100BRNPO7BN1R2
CC0100BRNPO7BN1R2 CAD Models
CC0100BRNPO7BN1R2 Part Data Attributes:
|
CC0100BRNPO7BN1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100BRNPO7BN1R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CC0100BRNPO7BN1R2
This table gives cross-reference parts and alternative options found for CC0100BRNPO7BN1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100BRNPO7BN1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CU10Y11R2BATUA | Ceramic Capacitor, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005 | Kyocera AVX Components | CC0100BRNPO7BN1R2 vs CU10Y11R2BATUA |
NMC01005NPO1R2B16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CC0100BRNPO7BN1R2 vs NMC01005NPO1R2B16TRPLP4F |
CMC-016/1R2BN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CC0100BRNPO7BN1R2 vs CMC-016/1R2BN01005TF |
C01005C0G160-1R2BN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0100BRNPO7BN1R2 vs C01005C0G160-1R2BN6P |
CMC-016/1R2BN01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CC0100BRNPO7BN1R2 vs CMC-016/1R2BN01005T13F |
MSASE042SCG1R2BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100BRNPO7BN1R2 vs MSASE042SCG1R2BWNA01 |