Part Details for CC0100JRNPO7BN100 by YAGEO Corporation
Overview of CC0100JRNPO7BN100 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0100JRNPO7BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5715
|
Newark | Cap, 10Pf, 16V, Mlcc, 01005 Rohs Compliant: Yes |Yageo CC0100JRNPO7BN100 Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
80AK7557
|
Newark | Capacitor, 10Pf, C0G/Np0, 01005, Capacitance:10Pf, Voltage(Dc):16V, Capacitor Case/Package:01005 [0402 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.4Mm Rohs Compliant: Yes |Yageo CC0100JRNPO7BN100 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
13-CC0100JRNPO7BN100CT-ND
|
DigiKey | CAP CER 10PF 16V C0G/NPO 01005 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63910 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
CC0100JRNPO7BN100
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 16V 01005 Paper T/R - Tape and Reel (Alt: CC0100JRNPO7BN100) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
603-CC0100JR7BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10 pF C0G 01005 5% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0074 | Buy Now |
|
Ozdisan Elektronik | MLCC (0402) 01005 10pF 16VDC ±5% C0G (NP0) | 0 |
|
$0.0092 / $0.0120 | RFQ |
Part Details for CC0100JRNPO7BN100
CC0100JRNPO7BN100 CAD Models
CC0100JRNPO7BN100 Part Data Attributes
|
CC0100JRNPO7BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100JRNPO7BN100
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), 0.009"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CC0100JRNPO7BN100
This table gives cross-reference parts and alternative options found for CC0100JRNPO7BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100JRNPO7BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CU10Y1100DATUA | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | CC0100JRNPO7BN100 vs CU10Y1100DATUA |
CMC-016/100JN01005WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CC0100JRNPO7BN100 vs CMC-016/100JN01005WF |
NMC01005NPO100J16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0100JRNPO7BN100 vs NMC01005NPO100J16TRP3KF |
CU02CG100J16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | CC0100JRNPO7BN100 vs CU02CG100J16AH |
NMC01005NPO100J16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CC0100JRNPO7BN100 vs NMC01005NPO100J16TRPLP4F |
CU10Y1100DAT4A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | CC0100JRNPO7BN100 vs CU10Y1100DAT4A |
NMC01005NPO100J16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0100JRNPO7BN100 vs NMC01005NPO100J16TRPF |
C01005C0G160-100DN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0100JRNPO7BN100 vs C01005C0G160-100DN6P |
GMC01CG100D16NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CC0100JRNPO7BN100 vs GMC01CG100D16NTD |
GMC01CG100D16NT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CC0100JRNPO7BN100 vs GMC01CG100D16NT |