Part Details for CC0100JRNPO8BN470 by YAGEO Corporation
Overview of CC0100JRNPO8BN470 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0100JRNPO8BN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5736
|
Newark | Cap, 47Pf, 25V, Mlcc, 01005 Rohs Compliant: Yes |Yageo CC0100JRNPO8BN470 Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0150 | Buy Now |
DISTI #
13-CC0100JRNPO8BN470CT-ND
|
DigiKey | CAP CER 47PF 25V C0G/NPO 01005 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96750 In Stock |
|
$0.0137 / $0.1400 | Buy Now |
DISTI #
CC0100JRNPO8BN470
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 25V 01005 Paper T/R - Tape and Reel (Alt: CC0100JRNPO8BN470) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
603-CC0100JNPO8BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47 pF C0G 01005 5% RoHS: Compliant | 39440 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0107 | Buy Now |
|
Ozdisan Elektronik | MLCC (0402) 01005 47pF 25VDC ±5% C0G (NP0) | 0 |
|
$0.0142 / $0.0173 | RFQ |
Part Details for CC0100JRNPO8BN470
CC0100JRNPO8BN470 CAD Models
CC0100JRNPO8BN470 Part Data Attributes
|
CC0100JRNPO8BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0100JRNPO8BN470
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CC0100JRNPO8BN470
This table gives cross-reference parts and alternative options found for CC0100JRNPO8BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0100JRNPO8BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST042SCG470JWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CC0100JRNPO8BN470 vs MSAST042SCG470JWNA01 |