Part Details for CC0201CRNPO8BNR50 by YAGEO Corporation
Overview of CC0201CRNPO8BNR50 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0201CRNPO8BNR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3672-1-ND
|
DigiKey | CAP CER 0.5PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10907 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO8BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO8BNR50) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CR8BNR50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.5pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0014 | Buy Now |
DISTI #
CC0201CRNPO8BNR50
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.5pF C0G 0201 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
CC0201CRNPO8BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO8BNR50) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
CC0201CRNPO8BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO8BNR50) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
CC0201CRNPO8BNR50
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201CRNPO8BNR50) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 0.5pF 25VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201CRNPO8BNR50
CC0201CRNPO8BNR50 CAD Models
CC0201CRNPO8BNR50 Part Data Attributes
|
CC0201CRNPO8BNR50
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO8BNR50
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |