Part Details for CC0201DRNPO8BN8R0 by YAGEO Corporation
Overview of CC0201DRNPO8BN8R0 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0201DRNPO8BN8R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8838
|
Newark | Capacitor, 8Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201DRNPO8BN8R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0110 / $0.0260 | Buy Now |
DISTI #
80AK7621
|
Newark | Capacitor, 8Pf, C0G/Np0, 0201, Capacitance:8Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201DRNPO8BN8R0 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-3676-1-ND
|
DigiKey | CAP CER 8PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4088 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201DRNPO8BN8R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8pF 0.5pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201DRNPO8BN8R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201DR8BN8R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8pF C0G 0201 Tol 0.5pF RoHS: Compliant | 4882 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0201 25V 8 Ohms 0.5pf RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0016 / $0.0020 | Buy Now |
|
Bristol Electronics | 15946 |
|
RFQ | ||
DISTI #
CC0201DRNPO8BN8R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8pF C0G 0201 Tol 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0019 | Buy Now |
DISTI #
CC0201DRNPO8BN8R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8pF 0.5pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201DRNPO8BN8R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
CC0201DRNPO8BN8R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8pF 0.5pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201DRNPO8BN8R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
Part Details for CC0201DRNPO8BN8R0
CC0201DRNPO8BN8R0 CAD Models
CC0201DRNPO8BN8R0 Part Data Attributes
|
CC0201DRNPO8BN8R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201DRNPO8BN8R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 8pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |