Part Details for CC0201KRX5R5BB153 by YAGEO Corporation
Overview of CC0201KRX5R5BB153 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R5BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7652
|
Newark | Capacitor, 0.015Uf, X5R, 0201, Capacitance:0.015Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX5R5BB153 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
311-3686-1-ND
|
DigiKey | CAP CER 0.015UF 6.3V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16820 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R5BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R5BB153) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC0201KR5BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.015uF X5R 10% 0201 RoHS: Compliant | 17222 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 6.3v X5R 15nF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0033 / $0.0040 | Buy Now |
DISTI #
CC0201KRX5R5BB153
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.015uF X5R 10% 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0034 | Buy Now |
DISTI #
CC0201KRX5R5BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R5BB153) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CC0201KRX5R5BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R5BB153) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CC0201KRX5R5BB153
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 10 V, � 10%, X5R, 0201 [0603 Metric] (Alt: CC0201KRX5R5BB153) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4254609
|
element14 Asia-Pacific | CAPACITOR, 0.015UF, X5R, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0029 / $0.0199 | Buy Now |
Part Details for CC0201KRX5R5BB153
CC0201KRX5R5BB153 CAD Models
CC0201KRX5R5BB153 Part Data Attributes
|
CC0201KRX5R5BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R5BB153
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R5BB153
This table gives cross-reference parts and alternative options found for CC0201KRX5R5BB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R5BB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/153KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R5BB153 vs CMC-6R3/153KX50201T13F |
C0603X5R153KCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R5BB153 vs C0603X5R153KCTS |
GMC02X5R153K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | Cal-Chip Electronics | CC0201KRX5R5BB153 vs GMC02X5R153K6R3NTD |
GRM033R60J153KE01C | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX5R5BB153 vs GRM033R60J153KE01C |