Part Details for CC0201KRX5R6BB223 by YAGEO Corporation
Overview of CC0201KRX5R6BB223 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R6BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7058
|
Newark | Cap, 0.022Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R6BB223 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0040 | Buy Now |
DISTI #
40AJ6262
|
Newark | Cap, 0.022Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R6BB223 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20970 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
311-3687-1-ND
|
DigiKey | CAP CER 0.022UF 10V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
285990 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R6BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R6BB223) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC0201KR6BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF X5R 0201 10% RoHS: Compliant | 14277 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 22000 pF 10 V ±10% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
CC0201KRX5R6BB223
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
CC0201KRX5R6BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R6BB223) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CC0201KRX5R6BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R6BB223) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
SMC-CC0201KRX5R6BB223
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ |
Part Details for CC0201KRX5R6BB223
CC0201KRX5R6BB223 CAD Models
CC0201KRX5R6BB223 Part Data Attributes
|
CC0201KRX5R6BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R6BB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R6BB223
This table gives cross-reference parts and alternative options found for CC0201KRX5R6BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R6BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R223KDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R6BB223 vs C0603X5R223KDT |
CMC-010/223KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R6BB223 vs CMC-010/223KX50201T13F |
GMC02X5R223K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Cal-Chip Electronics | CC0201KRX5R6BB223 vs GMC02X5R223K10NTD |