Part Details for CC0201KRX5R6BB272 by YAGEO Corporation
Overview of CC0201KRX5R6BB272 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R6BB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201KRX5R6BB272TR-ND
|
DigiKey | CAP CER 2700PF 10V X5R 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
CC0201KRX5R6BB272
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0027uF 10% X5R 10V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R6BB272) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC021KRX5R6BB272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2700pF X5R 0201 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 | 0 |
|
$0.0022 | Buy Now |
DISTI #
CC0201KRX5R6BB272
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0027uF 10% X5R 10V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R6BB272) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 2.7nF 10VDC ±10% X5R | 0 |
|
$0.0044 / $0.0057 | RFQ |
Part Details for CC0201KRX5R6BB272
CC0201KRX5R6BB272 CAD Models
CC0201KRX5R6BB272 Part Data Attributes:
|
CC0201KRX5R6BB272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R6BB272
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0201KRX5R6BB272
This table gives cross-reference parts and alternative options found for CC0201KRX5R6BB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R6BB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X5R272K10TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201KRX5R6BB272 vs NMC0201X5R272K10TRP10 |
NMC0201X5R272K10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201KRX5R6BB272 vs NMC0201X5R272K10TRPLP10 |
NMC0201X5R272K10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201KRX5R6BB272 vs NMC0201X5R272K10TRPLP |
0201ZD272KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R6BB272 vs 0201ZD272KAT4A |
NMC0201X5R272K10TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | NIC Components Corp | CC0201KRX5R6BB272 vs NMC0201X5R272K10TRPLP10F |