Part Details for CC0201KRX5R8BB223 by YAGEO Corporation
Overview of CC0201KRX5R8BB223 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0201KRX5R8BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8911
|
Newark | Capacitor, 0.022Uf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB223 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14930 |
|
$0.0150 / $0.0330 | Buy Now |
DISTI #
80AK7661
|
Newark | Capacitor, 0.022Uf, X5R, 0201, Capacitance:0.022Μf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX5R8BB223 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CC0201KRX5R8BB223CT-ND
|
DigiKey | CAP CER 0.022UF 25V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12690 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R8BB223
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X5R 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB223) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0020 | Buy Now |
DISTI #
603-CC0201KRX5R8BB22
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF X5R 0201 10% RoHS: Compliant | 23614 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X5R 25V 0201 Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0033 / $0.0040 | Buy Now |
DISTI #
CC0201KRX5R8BB223
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
CC0201KRX5R8BB223
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X5R 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB223) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0020 | Buy Now |
DISTI #
CC0201KRX5R8BB223
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X5R 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB223) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0020 | Buy Now |
DISTI #
4254626RL
|
element14 Asia-Pacific | CAPACITOR, 0.022UF, X5R, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 14930 |
|
$0.0029 / $0.0096 | Buy Now |
Part Details for CC0201KRX5R8BB223
CC0201KRX5R8BB223 CAD Models
CC0201KRX5R8BB223 Part Data Attributes
|
CC0201KRX5R8BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB223
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R8BB223
This table gives cross-reference parts and alternative options found for CC0201KRX5R8BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R8BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201X223K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201KRX5R8BB223 vs 0201X223K250CT |
CMC-025/223KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R8BB223 vs CMC-025/223KX50201T13F |