Part Details for CC0201KRX7R5BB472 by YAGEO Corporation
Overview of CC0201KRX7R5BB472 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R5BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7067
|
Newark | Cap, 4700Pf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R5BB472 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 57890 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
311-1407-1-ND
|
DigiKey | CAP CER 4700PF 6.3V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15001 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R5BB472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R5BB472) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R5BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4700pF X7R 0201 10% RoHS: Compliant | 29889 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0201 4700PF 6.3V X7R 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
CC0201KRX7R5BB472
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4700pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0022 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17541 |
|
RFQ | |
DISTI #
CC0201KRX7R5BB472
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 16 V, � 10%, X7R, 0201 [0603 Metric] (Alt: CC0201KRX7R5BB472) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 4.7nF 6.3VDC ±10% X7R | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for CC0201KRX7R5BB472
CC0201KRX7R5BB472 CAD Models
CC0201KRX7R5BB472 Part Data Attributes:
|
CC0201KRX7R5BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R5BB472
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 6.3V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R5BB472
This table gives cross-reference parts and alternative options found for CC0201KRX7R5BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R5BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R70J472KA01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX7R5BB472 vs GRM033R70J472KA01C |
0201B472K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R5BB472 vs 0201B472K6R3CB |
0201B472K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R5BB472 vs 0201B472K6R3NB |
0201B472K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R5BB472 vs 0201B472K6R3N |
CMC-6R3/472KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R5BB472 vs CMC-6R3/472KX0201T13F |
C0201X7R6R3-472KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R5BB472 vs C0201X7R6R3-472KPE |
0201B472K6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R5BB472 vs 0201B472K6R3SB |
C0201X7R6R3-472KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R5BB472 vs C0201X7R6R3-472KGU |
KGM03AR70J472KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R5BB472 vs KGM03AR70J472KH |
C0201X7R6R3-472KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R5BB472 vs C0201X7R6R3-472KPU |