Part Details for CC0402CRNPO9BN1R8 by YAGEO Corporation
Overview of CC0402CRNPO9BN1R8 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402CRNPO9BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7099
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402CRNPO9BN1R8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0080 | Buy Now |
DISTI #
40AJ6297
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402CRNPO9BN1R8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8914 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
311-1004-1-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54528 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
CC0402CRNPO9BN1R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.5 pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC402CRNPO9BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0402 Tol 0.25pF RoHS: Compliant | 17552 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775869
|
Arrow Electronics | Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2405 | Europe - 90000 |
|
$0.0034 | Buy Now |
DISTI #
V72:2272_07125932
|
Arrow Electronics | Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2103 Container: Cut Strips | Americas - 2776 |
|
$0.0024 / $0.0410 | Buy Now |
|
Future Electronics | 0402 1.8 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
79322090
|
Verical | Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 90000 |
|
$0.0033 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
Part Details for CC0402CRNPO9BN1R8
CC0402CRNPO9BN1R8 CAD Models
CC0402CRNPO9BN1R8 Part Data Attributes:
|
CC0402CRNPO9BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402CRNPO9BN1R8
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402CRNPO9BN1R8
This table gives cross-reference parts and alternative options found for CC0402CRNPO9BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CRNPO9BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H1R8CZ13B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CRNPO9BN1R8 vs GCM1555C1H1R8CZ13B |
C0402HQN500-1R8CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402CRNPO9BN1R8 vs C0402HQN500-1R8CNE |
GCM1555C1H1R8CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CRNPO9BN1R8 vs GCM1555C1H1R8CZ13J |
SH15N1R8C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402CRNPO9BN1R8 vs SH15N1R8C500CT |
500R07S1R8CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0402CRNPO9BN1R8 vs 500R07S1R8CV4Y |
C0402HQN500-1R8CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402CRNPO9BN1R8 vs C0402HQN500-1R8CGP |
500R07S1R8CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402CRNPO9BN1R8 vs 500R07S1R8CG4Y |
500R07S1R8CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CC0402CRNPO9BN1R8 vs 500R07S1R8CT4Y |
C0402HQN500-1R8CGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402CRNPO9BN1R8 vs C0402HQN500-1R8CGE |
MCH155A1R8CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402CRNPO9BN1R8 vs MCH155A1R8CC |