Part Details for CC0402CRNPO9BN6R2 by YAGEO Corporation
Overview of CC0402CRNPO9BN6R2 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402CRNPO9BN6R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3715-1-ND
|
DigiKey | CAP CER 6.2PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29051 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CC0402CRNPO9BN6R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN6R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC402CRNPO9BN6R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 6.2pF C0G 0402 Tol 0.25pF RoHS: Compliant | 24951 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 6.2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Bristol Electronics | 70000 |
|
RFQ | ||
|
Quest Components | 56000 |
|
$0.0042 / $0.0315 | Buy Now | |
DISTI #
CC0402CRNPO9BN6R2
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 6.2pF C0G 0402 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0028 / $0.0040 | Buy Now |
DISTI #
CC0402CRNPO9BN6R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN6R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
CC0402CRNPO9BN6R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN6R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
CC0402CRNPO9BN6R2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] (Alt: CC0402CRNPO9BN6R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402CRNPO9BN6R2
CC0402CRNPO9BN6R2 CAD Models
CC0402CRNPO9BN6R2 Part Data Attributes
|
CC0402CRNPO9BN6R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402CRNPO9BN6R2
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.03% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402CRNPO9BN6R2
This table gives cross-reference parts and alternative options found for CC0402CRNPO9BN6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CRNPO9BN6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402M6R2C500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402CRNPO9BN6R2 vs 0402M6R2C500BT |
GRM36C0G6R2C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CRNPO9BN6R2 vs GRM36C0G6R2C050AD |
GRM36C0G6R2C050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CRNPO9BN6R2 vs GRM36C0G6R2C050BD |
NMC0402NPO6R2C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0402CRNPO9BN6R2 vs NMC0402NPO6R2C50TRPLP3KF |
GRM15X5C1H6R2CDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CRNPO9BN6R2 vs GRM15X5C1H6R2CDB4D |
GRM36C0G6R2C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CRNPO9BN6R2 vs GRM36C0G6R2C050AB |
GRM15X5C1H6R2CDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CRNPO9BN6R2 vs GRM15X5C1H6R2CDB4J |
GRM36C0G6R2C050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CRNPO9BN6R2 vs GRM36C0G6R2C050BB |
0402M6R2C500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402CRNPO9BN6R2 vs 0402M6R2C500ET |
500R07S6R2CV4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402CRNPO9BN6R2 vs 500R07S6R2CV4R |