Part Details for CC0402CRNPO9BN9R1 by YAGEO Corporation
Overview of CC0402CRNPO9BN9R1 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402CRNPO9BN9R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8993
|
Newark | Capacitor, 9.1Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402CRNPO9BN9R1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0110 / $0.0260 | Buy Now |
DISTI #
80AK7718
|
Newark | Capacitor, 9.1Pf, C0G/Np0, 0402, Capacitance:9.1Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402CRNPO9BN9R1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
311-3717-1-ND
|
DigiKey | CAP CER 9.1PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10509 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CC0402CRNPO9BN9R1
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.1 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN9R1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 | Buy Now |
DISTI #
603-CC0402CR9BN9R1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 9.1pF C0G 0402 Tol 0.25pF RoHS: Compliant | 29584 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 9.1 pF 50 V ±0.25% Tolerance NP0/C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
CC0402CRNPO9BN9R1
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 9.1pF C0G 0402 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
CC0402CRNPO9BN9R1
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.1 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN9R1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 | Buy Now |
DISTI #
CC0402CRNPO9BN9R1
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.1 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN9R1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 | Buy Now |
DISTI #
CC0402CRNPO9BN9R1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9.1 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] (Alt: CC0402CRNPO9BN9R1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402CRNPO9BN9R1
CC0402CRNPO9BN9R1 CAD Models
CC0402CRNPO9BN9R1 Part Data Attributes
|
CC0402CRNPO9BN9R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402CRNPO9BN9R1
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 9.1pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.75% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402CRNPO9BN9R1
This table gives cross-reference parts and alternative options found for CC0402CRNPO9BN9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CRNPO9BN9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S9R1CT4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402CRNPO9BN9R1 vs 500R07S9R1CT4R |
0402M9R1C500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402CRNPO9BN9R1 vs 0402M9R1C500BT |
C0402HQN500-915CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402CRNPO9BN9R1 vs C0402HQN500-915CNP |
C0402HQN500-915CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402CRNPO9BN9R1 vs C0402HQN500-915CNE |
C0402HQN500-915CGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402CRNPO9BN9R1 vs C0402HQN500-915CGE |
C0402HQN500-915CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402CRNPO9BN9R1 vs C0402HQN500-915CGP |
500R07S9R1CG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402CRNPO9BN9R1 vs 500R07S9R1CG4R |
0402M9R1C500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402CRNPO9BN9R1 vs 0402M9R1C500ET |