-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7118
|
Newark | Cap, 18Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN180 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 130000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
40AJ6315
|
Newark | Cap, 18Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN180 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79310 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
65R7481
|
Newark | Mlcc- Capacitance 180 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN180 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4252
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402FRNPO9BN180 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
311-1643-1-ND
|
DigiKey | CAP CER 18PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
159894 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
CC0402FRNPO9BN180
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0402FRNPO9BN180) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
603-CC402FRNPO9BN180
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 18 pF C0G 0402 1% RoHS: Compliant | 39199 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126744
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 1% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2215 Container: Cut Strips | Americas - 2778 |
|
$0.0127 / $0.0869 | Buy Now |
|
Future Electronics | 0402 18 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 210000Reel |
|
$0.0068 / $0.0079 | Buy Now |
DISTI #
66431153
|
Verical | Cap Ceramic 18pF 50V C0G 1% Pad SMD 0402 125°C T/R Min Qty: 807 Package Multiple: 1 Date Code: 2215 | Americas - 2778 |
|
$0.0127 / $0.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402FRNPO9BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402FRNPO9BN180
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402FRNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402FRNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S180FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402FRNPO9BN180 vs 500R07S180FT4Y |
500R07S180GT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402FRNPO9BN180 vs 500R07S180GT4T |
SH15N180F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402FRNPO9BN180 vs SH15N180F500CG |
500R07S180GG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402FRNPO9BN180 vs 500R07S180GG4Y |
500R07S180FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CC0402FRNPO9BN180 vs 500R07S180FT4Y |
SH15N180F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402FRNPO9BN180 vs SH15N180F500CT |
GHQ04CG180F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402FRNPO9BN180 vs GHQ04CG180F50NTD |
500R07S180FG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402FRNPO9BN180 vs 500R07S180FG4Y |
500R07S180FG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0402FRNPO9BN180 vs 500R07S180FG4Y |
500R07S180FV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0402FRNPO9BN180 vs 500R07S180FV4Y |