Part Details for CC0402FRNPO9BN240 by YAGEO Corporation
Overview of CC0402FRNPO9BN240 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402FRNPO9BN240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5778
|
Newark | Cap, 24Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN240 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
09AK0971
|
Newark | Cap, 24Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN240 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
76AK4255
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402FRNPO9BN240 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
65R7485
|
Newark | Mlcc- Capacitance 240 |Yageo CC0402FRNPO9BN240 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3731-1-ND
|
DigiKey | CAP CER 24PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29094 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
CC0402FRNPO9BN240
|
Avnet Americas | Multilayer Ceramic Capacitor, 24 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402FRNPO9BN240) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0077 | Buy Now |
DISTI #
603-CC402FRNPO9BN240
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 24 pF C0G 0402 1% RoHS: Compliant | 27351 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | 24 pF ±1% 50V amic acitor C0G, NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0075 / $0.0086 | Buy Now |
DISTI #
CC0402FRNPO9BN240
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 24 pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0097 / $0.0132 | Buy Now |
DISTI #
KKK26889
|
Rutronik | KC 24pF 0402 1% 50V NP0 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 70000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0040 / $0.0041 | Buy Now |
Part Details for CC0402FRNPO9BN240
CC0402FRNPO9BN240 CAD Models
CC0402FRNPO9BN240 Part Data Attributes
|
CC0402FRNPO9BN240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402FRNPO9BN240
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402FRNPO9BN240
This table gives cross-reference parts and alternative options found for CC0402FRNPO9BN240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402FRNPO9BN240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S240FG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402FRNPO9BN240 vs 500R07S240FG4R |
GRM36C0G240F050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402FRNPO9BN240 vs GRM36C0G240F050AL |
500R07S240FT4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402FRNPO9BN240 vs 500R07S240FT4R |
GRM36C0G240F050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402FRNPO9BN240 vs GRM36C0G240F050AD |
GRM36C0G240F050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402FRNPO9BN240 vs GRM36C0G240F050AQ |
04025U24RFAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0402FRNPO9BN240 vs 04025U24RFAT4A |
0402M240F500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402FRNPO9BN240 vs 0402M240F500ET |
04025U24RFAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0402FRNPO9BN240 vs 04025U24RFAT2A |