Part Details for CC0402GRNPO9BN101 by YAGEO Corporation
Overview of CC0402GRNPO9BN101 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402GRNPO9BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1714
|
Newark | Cap, 100Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9077 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
50AJ2534
|
Newark | Cap, 100Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN101 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
311-1648-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16738 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
CC0402GRNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402GRNPO9BN101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
603-CC402GRNPO9BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0402 2% RoHS: Compliant | 25374 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126034
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 Container: Cut Strips | Americas - 8602 |
|
$0.0046 / $0.0590 | Buy Now |
|
Future Electronics | 0402 100 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0054 | Buy Now |
DISTI #
54850552
|
Verical | Cap Ceramic 100pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 2105 | Americas - 8602 |
|
$0.0046 / $0.0059 | Buy Now |
DISTI #
CC0402GRNPO9BN101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0059 | Buy Now |
DISTI #
CC0402GRNPO9BN101
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402GRNPO9BN101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0402GRNPO9BN101
CC0402GRNPO9BN101 CAD Models
CC0402GRNPO9BN101 Part Data Attributes
|
CC0402GRNPO9BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402GRNPO9BN101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402GRNPO9BN101
This table gives cross-reference parts and alternative options found for CC0402GRNPO9BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402GRNPO9BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG15N101G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0402GRNPO9BN101 vs MG15N101G500CG |
SH15N101G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402GRNPO9BN101 vs SH15N101G500CG |
GHQ04CG101G50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402GRNPO9BN101 vs GHQ04CG101G50NT |
GHQ04CG101G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402GRNPO9BN101 vs GHQ04CG101G50NTD |
0402CG101G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402GRNPO9BN101 vs 0402CG101G500CT |