Part Details for CC0402GRNPO9BN130 by YAGEO Corporation
Overview of CC0402GRNPO9BN130 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402GRNPO9BN130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402GRNPO9BN130CT-ND
|
DigiKey | CAP CER 13PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9990 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
CC0402GRNPO9BN130
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 13pF 2% C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CC0402GRNPO9BN130) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
603-CC0402GNPO9BN130
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 13 pF C0G 0402 2% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | CAP CER 13PF 50V C0G/NPO 0402 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0054 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 13pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0047 / $0.0061 | RFQ |
Part Details for CC0402GRNPO9BN130
CC0402GRNPO9BN130 CAD Models
CC0402GRNPO9BN130 Part Data Attributes
|
CC0402GRNPO9BN130
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402GRNPO9BN130
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402GRNPO9BN130
This table gives cross-reference parts and alternative options found for CC0402GRNPO9BN130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402GRNPO9BN130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG130G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402GRNPO9BN130 vs GUQ04CG130G50NTD |
500R07S130GG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN130 vs 500R07S130GG4S |
500R07S130GV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000013 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0402GRNPO9BN130 vs 500R07S130GV4Y |
500R07S130GT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402GRNPO9BN130 vs 500R07S130GT4S |
500R07S130GT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402GRNPO9BN130 vs 500R07S130GT4W |
GUQ04CG130G50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402GRNPO9BN130 vs GUQ04CG130G50NT |
RF0402N130G500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0402GRNPO9BN130 vs RF0402N130G500CT |
500R07S130GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN130 vs 500R07S130GV4Y |
500R07S130GV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN130 vs 500R07S130GV4W |
RF0402N130G500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0402GRNPO9BN130 vs RF0402N130G500CG |