Part Details for CC0402GRNPO9BN150 by YAGEO Corporation
Overview of CC0402GRNPO9BN150 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402GRNPO9BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6320
|
Newark | Cap, 15Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN150 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2684 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
69AH7123
|
Newark | Cap, 15Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN150 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
76AK4266
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402GRNPO9BN150 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
65R7504
|
Newark | Mlcc- Capacitance 150 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN150 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1649-1-ND
|
DigiKey | CAP CER 15PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144097 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
CC0402GRNPO9BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402GRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
603-CC402GRNPO9BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0402 2% RoHS: Compliant | 60873 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775993
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2345 | Europe - 120000 |
|
$0.0041 / $0.0064 | Buy Now |
DISTI #
V72:2272_07126070
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2129 Container: Cut Strips | Americas - 3522 |
|
$0.0048 / $0.0430 | Buy Now |
|
Future Electronics | 0402 15 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.0040 / $0.0048 | Buy Now |
Part Details for CC0402GRNPO9BN150
CC0402GRNPO9BN150 CAD Models
CC0402GRNPO9BN150 Part Data Attributes:
|
CC0402GRNPO9BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402GRNPO9BN150
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402GRNPO9BN150
This table gives cross-reference parts and alternative options found for CC0402GRNPO9BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402GRNPO9BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S150GG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN150 vs 500R07S150GG4S |
500R07S150GT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402GRNPO9BN150 vs 500R07S150GT4S |
500R07S150GG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN150 vs 500R07S150GG4W |
0402CG150G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402GRNPO9BN150 vs 0402CG150G500CT |
500R07S150GT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402GRNPO9BN150 vs 500R07S150GT4W |
0402CG150G500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402GRNPO9BN150 vs 0402CG150G500CB |
500R07S150GG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN150 vs 500R07S150GG4T |
RF0402N150G500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0402GRNPO9BN150 vs RF0402N150G500CT |
GUQ04CG150G50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402GRNPO9BN150 vs GUQ04CG150G50NT |
500R07S150GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN150 vs 500R07S150GV4Y |