Part Details for CC0402GRNPO9BN200 by YAGEO Corporation
Overview of CC0402GRNPO9BN200 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402GRNPO9BN200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9013
|
Newark | Capacitor, 20Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN200 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0300 / $0.0850 | Buy Now |
DISTI #
65R7508
|
Newark | Capacitor, 20Pf, C0G/Np0, 50V, 0402, Capacitance:20Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402GRNPO9BN200 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0150 | Buy Now |
DISTI #
76AK4269
|
Newark | Capacitor, 20Pf, C0G/Np0, 50V, 0402, Capacitance:20Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402GRNPO9BN200 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
311-1651-1-ND
|
DigiKey | CAP CER 20PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37468 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
CC0402GRNPO9BN200
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402GRNPO9BN200) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
603-CC402GRNPO9BN200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 20 pF C0G 0402 2% RoHS: Compliant | 19930 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775981
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2409 | Europe - 180000 |
|
$0.0064 | Buy Now |
DISTI #
V72:2272_07128663
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2049 Container: Cut Strips | Americas - 23180 |
|
$0.0046 / $0.0510 | Buy Now |
|
Future Electronics | 0402 20 pF 50 V ±2% Tolerance NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0054 | Buy Now |
DISTI #
58769983
|
Verical | Cap Ceramic 20pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 180000 |
|
$0.0064 | Buy Now |
Part Details for CC0402GRNPO9BN200
CC0402GRNPO9BN200 CAD Models
CC0402GRNPO9BN200 Part Data Attributes
|
CC0402GRNPO9BN200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402GRNPO9BN200
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402GRNPO9BN200
This table gives cross-reference parts and alternative options found for CC0402GRNPO9BN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402GRNPO9BN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S200GT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402GRNPO9BN200 vs 500R07S200GT4S |
500R07S200GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402GRNPO9BN200 vs 500R07S200GT4Y |
RF0402N200G500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0402GRNPO9BN200 vs RF0402N200G500CG |
C0402HQN500-200GGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402GRNPO9BN200 vs C0402HQN500-200GGP |
C0402HQN500-200GGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402GRNPO9BN200 vs C0402HQN500-200GGE |
500R07S200GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00002 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CC0402GRNPO9BN200 vs 500R07S200GT4Y |
GUQ04CG200G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402GRNPO9BN200 vs GUQ04CG200G50NTD |
500R07S200GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402GRNPO9BN200 vs 500R07S200GV4Y |
GUQ04CG200G50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402GRNPO9BN200 vs GUQ04CG200G50NT |
500R07S200GT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402GRNPO9BN200 vs 500R07S200GT4W |