Part Details for CC0402GRNPO9BN390 by YAGEO Corporation
Overview of CC0402GRNPO9BN390 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402GRNPO9BN390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9019
|
Newark | Capacitor, 39Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN390 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0250 / $0.0950 | Buy Now |
DISTI #
65R7515
|
Newark | Capacitor, 39Pf, C0G/Np0, 50V, 0402, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402GRNPO9BN390 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
76AK4273
|
Newark | Capacitor, 39Pf, C0G/Np0, 50V, 0402, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402GRNPO9BN390 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
311-1655-1-ND
|
DigiKey | CAP CER 39PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33481 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
CC0402GRNPO9BN390
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 10 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402GRNPO9BN390) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
603-CC402GRNPO9BN390
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0402 2% RoHS: Compliant | 21673 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126003
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2115 Container: Cut Strips | Americas - 8522 |
|
$0.0048 / $0.0480 | Buy Now |
|
Future Electronics | 0402 39 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.0040 / $0.0048 | Buy Now |
DISTI #
58087935
|
Verical | Cap Ceramic 39pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2115 | Americas - 8522 |
|
$0.0048 / $0.0058 | Buy Now |
DISTI #
CC0402GRNPO9BN390
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0042 / $0.0051 | Buy Now |
Part Details for CC0402GRNPO9BN390
CC0402GRNPO9BN390 CAD Models
CC0402GRNPO9BN390 Part Data Attributes
|
CC0402GRNPO9BN390
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402GRNPO9BN390
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402GRNPO9BN390
This table gives cross-reference parts and alternative options found for CC0402GRNPO9BN390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402GRNPO9BN390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG15N390G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0402GRNPO9BN390 vs MG15N390G500CG |
SH15N390G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402GRNPO9BN390 vs SH15N390G500CT |
MG15N390G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0402GRNPO9BN390 vs MG15N390G500CT |