Part Details for CC0402GRNPO9BN471 by YAGEO Corporation
Overview of CC0402GRNPO9BN471 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402GRNPO9BN471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0974
|
Newark | Cap, 470Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7290 |
|
$0.0330 / $0.0560 | Buy Now |
DISTI #
90AJ5781
|
Newark | Cap, 470Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN471 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
311-3742-1-ND
|
DigiKey | CAP CER 470PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45068 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
CC0402GRNPO9BN471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402GRNPO9BN471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-CC0402GR9BN471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF C0G 0402 2% RoHS: Compliant | 18189 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | 470pF 50V Ceramic Capacitor C0G, NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0093 | Buy Now |
DISTI #
CC0402GRNPO9BN471
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0128 / $0.0137 | Buy Now |
DISTI #
KKK26927
|
Rutronik | KC 470pF 0402 2% 50V NP0 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0060 / $0.0062 | Buy Now |
DISTI #
CC0402GRNPO9BN471
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: CC0402GRNPO9BN471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 470pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0116 / $0.0141 | RFQ |
Part Details for CC0402GRNPO9BN471
CC0402GRNPO9BN471 CAD Models
CC0402GRNPO9BN471 Part Data Attributes
|
CC0402GRNPO9BN471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402GRNPO9BN471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402GRNPO9BN471
This table gives cross-reference parts and alternative options found for CC0402GRNPO9BN471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402GRNPO9BN471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N471G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402GRNPO9BN471 vs SH15N471G500CT |
SH15N471G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402GRNPO9BN471 vs SH15N471G500CG |
GRT1555C1H471GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402GRNPO9BN471 vs GRT1555C1H471GA02J |