Part Details for CC0402JPNPO9BN101 by YAGEO Corporation
Overview of CC0402JPNPO9BN101 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JPNPO9BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK4279
|
Newark | Capacitor, 100Pf, C0G/Np0, 50V, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JPNPO9BN101 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
80AK9022
|
Newark | Capacitor, 100Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JPNPO9BN101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.0180 | Buy Now |
DISTI #
65R7525
|
Newark | Capacitor, 100Pf, C0G/Np0, 50V, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JPNPO9BN101 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
13-CC0402JPNPO9BN101CT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64682 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
CC0402JPNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN101) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-CC402JPNPO9BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0402 5% RoHS: Compliant | 92179 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 100 pF 50 V ±5% Tolerance NP0/C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks Container: Reel | 100000Reel |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
CC0402JPNPO9BN101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
CC0402JPNPO9BN101
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±5%, 0402 Min Qty: 50000 | 0 |
|
$0.0012 | RFQ |
DISTI #
KKK20883
|
Rutronik | KC 100pF 0402 5% 50V NP0 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 250000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 | Buy Now |
Part Details for CC0402JPNPO9BN101
CC0402JPNPO9BN101 CAD Models
CC0402JPNPO9BN101 Part Data Attributes
|
CC0402JPNPO9BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JPNPO9BN101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JPNPO9BN101
This table gives cross-reference parts and alternative options found for CC0402JPNPO9BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JPNPO9BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N101J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JPNPO9BN101 vs SH15N101J500CG |
CM05CG101J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402JPNPO9BN101 vs CM05CG101J50AL |
CGJ2B2C0G1H101JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402JPNPO9BN101 vs CGJ2B2C0G1H101JT |
MBASU105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JPNPO9BN101 vs MBASU105SCG101JFNA01 |
GCM1555C1H101JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JPNPO9BN101 vs GCM1555C1H101JZ13B |
CBR04C101J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402JPNPO9BN101 vs CBR04C101J5GACAUTO |
GCM1555C1H101JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JPNPO9BN101 vs GCM1555C1H101JZ13J |
MCH155A101JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402JPNPO9BN101 vs MCH155A101JK |
CS1005C0G101J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samwha Electronics | CC0402JPNPO9BN101 vs CS1005C0G101J500NR |
GRP1555C1H101JD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JPNPO9BN101 vs GRP1555C1H101JD01D |