Part Details for CC0402JRNPO0BN821 by YAGEO Corporation
Overview of CC0402JRNPO0BN821 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRNPO0BN821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402JRNPO0BN821CT-ND
|
DigiKey | CAP CER 820PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO0BN821
|
Avnet Americas | Capacitor Ceramic 820pF 100V C0G 5% 0402 Paper T/R - Tape and Reel (Alt: CC0402JRNPO0BN821) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
603-CC0402JNPO0BN821
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 820pF C0G 0402 5% RoHS: Compliant | 57790 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
CC0402JRNPO0BN821
|
Avnet Americas | Capacitor Ceramic 820pF 100V C0G 5% 0402 Paper T/R - Tape and Reel (Alt: CC0402JRNPO0BN821) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
CC0402JRNPO0BN821
|
Avnet Abacus | (Alt: CC0402JRNPO0BN821) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 820pF 100VDC ±5% C0G (NP0) | 0 |
|
$0.0081 / $0.0105 | RFQ |
Part Details for CC0402JRNPO0BN821
CC0402JRNPO0BN821 CAD Models
CC0402JRNPO0BN821 Part Data Attributes:
|
CC0402JRNPO0BN821
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO0BN821
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |