Part Details for CC0402JRNPO8BN180 by YAGEO Corporation
Overview of CC0402JRNPO8BN180 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRNPO8BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402JRNPO8BN180CT-ND
|
DigiKey | CAP CER 18PF 25V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18152 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO8BN180
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO8BN180) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC402JRNPO8BN180
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 18 pF C0G 0402 5% RoHS: Compliant | 89800 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 18pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
CC0402JRNPO8BN180
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO8BN180) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 875 |
|
RFQ | |
DISTI #
CC0402JRNPO8BN180
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 50 V, � 5%, X5R, 0402 [1005 Metric] (Alt: CC0402JRNPO8BN180) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 18pF 25VDC ±5% C0G (NP0) | 0 |
|
$0.0027 / $0.0035 | RFQ |
Part Details for CC0402JRNPO8BN180
CC0402JRNPO8BN180 CAD Models
CC0402JRNPO8BN180 Part Data Attributes:
|
CC0402JRNPO8BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO8BN180
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO8BN180
This table gives cross-reference parts and alternative options found for CC0402JRNPO8BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO8BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N180J250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JRNPO8BN180 vs SH15N180J250CT |
0402CG180J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402JRNPO8BN180 vs 0402CG180J250CT |
C0402HQN250-180JGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402JRNPO8BN180 vs C0402HQN250-180JGP |