-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9999
|
Newark | Capacitor, 220Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO8BN221 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8690 |
|
$0.0170 / $0.0380 | Buy Now |
DISTI #
76AK4290
|
Newark | Capacitor, 220Pf, C0G/Np0, 25V, 0402, Capacitance:220Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRNPO8BN221 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
65R7551
|
Newark | Capacitor, 220Pf, C0G/Np0, 25V, 0402, Capacitance:220Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRNPO8BN221 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
311-1026-1-ND
|
DigiKey | CAP CER 220PF 25V C0G/NPO 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20280 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO8BN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO8BN221) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
603-CC402JRNPO8BN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 220pF C0G 0402 5% RoHS: Compliant | 21293 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0402 220 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0031 / $0.0038 | Buy Now |
|
Onlinecomponents.com |
100000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00022UF, SURFACE MOUNT, 0402 | 13496 |
|
$0.0035 / $0.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402JRNPO8BN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO8BN221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402JRNPO8BN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO8BN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N221J250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JRNPO8BN221 vs SH15N221J250CT |
GHQ04CG221J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402JRNPO8BN221 vs GHQ04CG221J25NTD |
VJ0402A221JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402JRNPO8BN221 vs VJ0402A221JXXCW1BC |
0402CG221J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402JRNPO8BN221 vs 0402CG221J250CT |
GHQ04CG221J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402JRNPO8BN221 vs GHQ04CG221J25NT |
SH15N221J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JRNPO8BN221 vs SH15N221J250CG |