Part Details for CC0402JRX7R9BB272 by YAGEO Corporation
Overview of CC0402JRX7R9BB272 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRX7R9BB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9045
|
Newark | Capacitor, 2700Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB272 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9280 |
|
$0.0180 / $0.0400 | Buy Now |
DISTI #
65R7624
|
Newark | Capacitor, 2700Pf, X7R, 50V, 0402, Capacitance:2700Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRX7R9BB272 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
76AK4322
|
Newark | Capacitor, 2700Pf, X7R, 50V, 0402, Capacitance:2700Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRX7R9BB272 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
311-3767-1-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53577 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
CC0402JRX7R9BB272
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 25 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB272) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-CC402JRX7R9BB272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0402 5% RoHS: Compliant | 4728 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 2.7 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0046 | Buy Now |
DISTI #
CC0402JRX7R9BB272
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0048 | Buy Now |
DISTI #
SMC-CC0402JRX7R9BB272
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 140 |
|
RFQ | |
DISTI #
CC0402JRX7R9BB272
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 25 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB272) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0402JRX7R9BB272
CC0402JRX7R9BB272 CAD Models
CC0402JRX7R9BB272 Part Data Attributes
|
CC0402JRX7R9BB272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRX7R9BB272
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402JRX7R9BB272
This table gives cross-reference parts and alternative options found for CC0402JRX7R9BB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRX7R9BB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X7R272J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB272 vs GRM36X7R272J050AD |
VJ0402Y272JLAAB68 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | CC0402JRX7R9BB272 vs VJ0402Y272JLAAB68 |
VJ0402Y272JXAAB5G | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | CC0402JRX7R9BB272 vs VJ0402Y272JXAAB5G |
VJ0402Y272JNAAB2L | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | CC0402JRX7R9BB272 vs VJ0402Y272JNAAB2L |
GRM36X7R272J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB272 vs GRM36X7R272J050AB |
GRM36X7R272J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB272 vs GRM36X7R272J050AQ |
500R07W272JV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402JRX7R9BB272 vs 500R07W272JV4T-RC |
500R07W272JV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402JRX7R9BB272 vs 500R07W272JV4-RC |
GRM36X7R272J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB272 vs GRM36X7R272J050AL |
GRM36X7R272J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB272 vs GRM36X7R272J050AC |